Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC24045-EIYFL-TR

Conv DC-DC 4.5V to 19V Step Down Single-Out 1.2V 5A 20-Pin QFN EP T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Conv DC-DC 4.5V to 19V Step Down Single-Out 1.2V 5A 20-Pin QFN EP T/R
Search Keywords: MIC24045EIYFLTR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MIC24045-EIYFL-TR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: MY
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Efficiency: 82.3(Typ) %
Family: MIC24045
Dimension: 3 x 3 x 0.85(Max) mm
Line Regulation: 0.1(Typ) %
Load Regulation: 0.2(Typ) %
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC24045-EIYFL-TR RoHS compliant?
Yes, MIC24045-EIYFL-TR is RoHS compliant.
What is the lead time for MIC24045-EIYFL-TR?
The standard lead time for MIC24045-EIYFL-TR is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4,770 can ship
MOQ for out of Stock Qty:
1250
15 Weeks can ship 3/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,250
$6.05
2,500
$3.19
3,750
$2.20
5,000 +
$2.15
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!