- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - DC DC Switching Regulators ›
- MIC23656-HAYFT-TR
Microchip Technology
MIC23656-HAYFT-TR
6A, 5V Synch Buck Regulator w/ I2C
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
6A, 5V Synch Buck Regulator w/ I2C
Search Keywords: MIC23656HAYFTTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC23656-HAYFT-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
5000 -
Dimension:2.5 x 2.5 x 0.534359mmmm
Product Guides
+
Frequently Asked Questions
Is MIC23656-HAYFT-TR RoHS compliant?
Yes, MIC23656-HAYFT-TR is RoHS compliant.
What is the lead time for MIC23656-HAYFT-TR?
The standard lead time for MIC23656-HAYFT-TR is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,592
can ship
MOQ for out of Stock Qty:
1250
14 Weeks
can ship
2/4/27
Price (USD)
Qty
Unit Price
1,250
$3.29
2,500
$1.75
3,750
$1.23
5,000 +
$1.20
Click for Quote
Log in
to unlock special pricing