- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - DC DC Switching Regulators ›
- MIC23451-AAAYFL-TR
Microchip Technology
MIC23451-AAAYFL-TR
Conv DC-DC 2.7V to 5.5V Synchronous Step Down Triple-Out 1V 2A/2A/2A 26-Pin QFN EP T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Conv DC-DC 2.7V to 5.5V Synchronous Step Down Triple-Out 1V 2A/2A/2A 26-Pin QFN EP T/R
Search Keywords: MIC23451AAAYFLTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC23451-AAAYFL-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
5000 -
Family:MIC23451
-
Dimension:4 x 4 x 0.85(Max) mm
-
Load Regulation:0.6 %
-
Efficiency:93 %
-
Line Regulation:0.3(Typ) %
Product Guides
+
Frequently Asked Questions
Is MIC23451-AAAYFL-TR RoHS compliant?
Yes, MIC23451-AAAYFL-TR is RoHS compliant.
What is the lead time for MIC23451-AAAYFL-TR?
The standard lead time for MIC23451-AAAYFL-TR is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
35,264
can ship
MOQ for out of Stock Qty:
1250
14 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1,250
$5.00
2,500
$2.64
3,750
$1.82
5,000 +
$1.78
Click for Quote
Log in
to unlock special pricing