- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - DC DC Switching Regulators ›
- MIC23451-AAAYFL-T5
Microchip Technology
MIC23451-AAAYFL-T5
Conv DC-DC 2.7V to 5.5V Synchronous Step Down Triple-Out 1V 2A/2A/2A 26-Pin QFN EP T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC23451-AAAYFL-T5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1 -
Maximum Output Current:2,2,2 A
-
Family:MIC23451
-
Dimension:4 x 4 x 0.85(Max) mm
-
Efficiency:93 %
-
Load Regulation:0.6 %
-
Maximum Input Voltage:5.5 V
-
Line Regulation:0.3(Typ) %