- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - DC DC Switching Regulators ›
- MIC23450-AAAYML-TR
Microchip Technology
MIC23450-AAAYML-TR
Conv DC-DC 2.7V to 5.5V Step Down Triple-Out 1V to 3.3V 2A/2A/2A 32-Pin QFN EP T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | MIC23450-AAAYML-TR |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390090 |
| COO: | MY |
| ECCN: | EAR99 |
Reel Pack:
|
1000 |
| Dimension: | 5 x 5 x 0.85(Max) mm |
| Load Regulation: | 0.6(Typ) % |
| Family: | MIC23450 |
| Efficiency: | 93 % |
| Line Regulation: | 0.3(Typ) % |