- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - DC DC Switching Regulators ›
- MIC23356-HAYFT-TR
MIC23356-HAYFT-TR
Microchip Technology
Conv DC-DC 2.4V to 5.5V Step Down Single-Out 0.6V to 1.28V 3A 16-Pin UQFN EP T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Conv DC-DC 2.4V to 5.5V Step Down Single-Out 0.6V to 1.28V 3A 16-Pin UQFN EP T/R
Search Keywords: MIC23356HAYFTTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC23356-HAYFT-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
5000 -
Maximum Output Current:3 A
-
Maximum Input Voltage:5.5 V
-
Efficiency:95 %
-
Load Regulation:0.14363%(Typ)
-
Line Regulation:0.064362%(Typ)
-
Family:MIC23356
-
Dimension:2.5 x 2.5 x 0.534359mmmm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
15
can ship
MOQ for out of Stock Qty:
1250
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$3.619
1,250
$3.290
2,500
$1.750
3,750
$1.230
5,000 +
$1.200
Click for Quote
Log in
to unlock special pricing