Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC23303YML-TR

Conv DC-DC 2.9V to 5.5V Synchronous Step Down Single-Out 0.65V to 3.6V 3A 12-Pin DFN EP T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Conv DC-DC 2.9V to 5.5V Synchronous Step Down Single-Out 0.65V to 3.6V 3A 12-Pin DFN EP T/R
Search Keywords: MIC23303YMLTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC23303YML-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Line Regulation:
    0.3(Typ) %
  • Maximum Output Current:
    3 A
  • Family:
    MIC23303
  • Efficiency:
    93 %
  • Dimension:
    3 x 3 x 0.85(Max) mm
  • Load Regulation:
    0.7(Typ) %
  • Maximum Input Voltage:
    5.5 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC23303YML-TR RoHS compliant?
Yes, MIC23303YML-TR is RoHS compliant.
What is the lead time for MIC23303YML-TR?
The standard lead time for MIC23303YML-TR is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,950
Can Ship immediately
Minimum Order Quantity:
500
8 Weeks can ship 10/12/26
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.741
1,000
$0.727
2,500
$0.719
5,000
$0.712
10,000
$0.710
15,000
$0.709
25,000 +
$0.707
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!