- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - DC DC Switching Regulators ›
- MIC23250-G4YMT-TR
MIC23250-G4YMT-TR
Microchip Technology
Conv DC-DC 2.7V to 5.5V Synchronous Step Down Dual-Out 1.2V/1.8V 0.4A 10-Pin TDFN EP T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Conv DC-DC 2.7V to 5.5V Synchronous Step Down Dual-Out 1.2V/1.8V 0.4A 10-Pin TDFN EP T/R
Search Keywords: MIC23250G4YMTTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC23250-G4YMT-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
5000 -
Line Regulation:0.44362%/V(Typ)
-
Load Regulation:0.54363%(Typ)
-
Efficiency:94 %
-
Maximum Output Current:0.4 A
-
Family:MIC23250
-
Maximum Input Voltage:5.5 V
-
Dimension:2 x 2 x 0.554359mm(Max)mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
7 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
1,250
$4.14
2,500
$2.19
3,750
$1.50
5,000 +
$1.47
Click for Quote
Log in
to unlock special pricing