Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC23158YML-TR

Conv DC-DC 2.7V to 5.5V Synchronous Step Down Dual-Out 1V to 3.3V 2A/2A 20-Pin QFN EP T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Conv DC-DC 2.7V to 5.5V Synchronous Step Down Dual-Out 1V to 3.3V 2A/2A 20-Pin QFN EP T/R
Search Keywords: MIC23158YMLTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC23158YML-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Dimension:
    4 x 3 x 0.85(Max) mm
  • Load Regulation:
    1(Typ) %
  • Maximum Input Voltage:
    5.5 V
  • Family:
    MIC23158
  • Line Regulation:
    0.45(Typ) %
  • Maximum Output Current:
    2,2 A
  • Efficiency:
    94 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC23158YML-TR RoHS compliant?
Yes, MIC23158YML-TR is RoHS compliant.
What is the lead time for MIC23158YML-TR?
The standard lead time for MIC23158YML-TR is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,730
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
1250
4 Weeks can ship 9/11/26
ADD TO CART
Price (USD)
Qty
Unit Price
250
$4.02
500
$4.01
1,250
$4.00
2,500
$2.11
3,750
$1.45
5,000 +
$1.42
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!