- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- DC to DC Converter & Switching Regulator Chip ›
- MIC23158YML-T5
Microchip Technology
MIC23158YML-T5
Conv DC-DC 2.7V to 5.5V Synchronous Step Down Dual-Out 1V to 3.3V 2A/2A 20-Pin QFN EP T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Conv DC-DC 2.7V to 5.5V Synchronous Step Down Dual-Out 1V to 3.3V 2A/2A 20-Pin QFN EP T/R
Search Keywords: MIC23158YMLT5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC23158YML-T5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1 -
Load Regulation:1(Typ) %
-
Maximum Output Power:N/A
-
Efficiency:94 %
-
Family:MIC23158
-
Minimum Input Voltage:2.7 V
-
Maximum Input Voltage:5.5 V
-
Maximum Output Current:2,2 A
-
Dimension:4 x 3 x 0.85(Max) mm
-
Line Regulation:0.45(Typ) %
Product Guides
+
Frequently Asked Questions
Is MIC23158YML-T5 RoHS compliant?
Yes, MIC23158YML-T5 is RoHS compliant.
What is the lead time for MIC23158YML-T5?
The standard lead time for MIC23158YML-T5 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
8,500
can ship
4 Weeks
can ship
10/5/26