Microchip Technology Authorized Distributor

MIC23156-0YML-TR

Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.7V to 2.4V 1.5A 17-Pin QFN T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.7V to 2.4V 1.5A 17-Pin QFN T/R
Search Keywords: MIC231560YMLTR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MIC23156-0YML-TR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: MY
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Line Regulation: 0.02(Typ) %
Family: MIC23156
Load Regulation: 0.04(Typ) %
Dimension: 2.8 x 2.5 x 0.85(Max) mm
Efficiency: 93 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC23156-0YML-TR RoHS compliant?
Yes, MIC23156-0YML-TR is RoHS compliant.
What is the lead time for MIC23156-0YML-TR?
The standard lead time for MIC23156-0YML-TR is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
5 Weeks can ship 12/23/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,250
$2.686
2,500
$1.422
3,750
$1.001
5,000 +
$0.981
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!