Image is representational - see mfr. specs

MIC23150-SYMT-TR

Microchip Technology

Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 3.3V 2A 8-Pin TDFN EP T/R

+ see all

データシート アクセサリー Notify Me

RoHS遵守
REEL 包装
Certificate of Compliance Guarantee
説明 +
Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 3.3V 2A 8-Pin TDFN EP T/R
Search Keywords: MIC23150SYMTTR
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Microchip Technology
  • 部品番号:
    MIC23150-SYMT-TR
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    5000
  • Dimension:
    2 x 2 x 0.55(Max) mm
  • Line Regulation:
    0.3(Typ) %
  • Maximum Input Voltage:
    5.5 V
  • Family:
    MIC23150
  • Load Regulation:
    0.75(Typ) %
  • Maximum Output Current:
    2 A
  • Efficiency:
    93 %
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
工場在庫:
7,102 出荷できます
在庫切れ数量のMOQ:
1250
7 Weeks 出荷できます 7/27/26
カートに追加
PRICE (USD)
数量
Unit Price
1,250
$3.63
2,500
$1.92
3,750
$1.32
5,000 +
$1.29
Click for Quote
ログイン 特別価格を解除するには

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!