- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - DC DC Switching Regulators ›
- MIC23150-GYMT-TR
Microchip Technology
MIC23150-GYMT-TR
Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 1.8V 2A 8-Pin TDFN EP T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC23150-GYMT-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
5000 -
Efficiency:93 %
-
Load Regulation:0.754363%/A(Typ)
-
Dimension:2 x 2 x 0.554359mm(Max)mm
-
Line Regulation:0.34362%/V(Typ)
-
Family:MIC23150