Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC23150-4YMT-TR

Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 1.2V 2A 8-Pin TDFN EP T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 1.2V 2A 8-Pin TDFN EP T/R
Search Keywords: MIC231504YMTTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC23150-4YMT-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Line Regulation:
    0.3(Typ) %
  • Maximum Output Current:
    2 A
  • Maximum Input Voltage:
    5.5 V
  • Family:
    MIC23150
  • Load Regulation:
    0.75(Typ) %
  • Efficiency:
    93 %
  • Dimension:
    2 x 2 x 0.55(Max) mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC23150-4YMT-TR RoHS compliant?
Yes, MIC23150-4YMT-TR is RoHS compliant.
What is the lead time for MIC23150-4YMT-TR?
The standard lead time for MIC23150-4YMT-TR is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,000
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
1250
7 Weeks can ship 10/5/26
ADD TO CART
Price (USD)
Qty
Unit Price
250
$1.83
500
$1.81
1,250
$1.80
2,500
$1.79
3,750
$1.78
5,000 +
$1.77
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!