- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - DC DC Switching Regulators ›
- MIC23031-GYMT-TR
MIC23031-GYMT-TR
Microchip Technology
Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 1.8V 0.4A 6-Pin TDFN EP T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 1.8V 0.4A 6-Pin TDFN EP T/R
Search Keywords: MIC23031GYMTTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC23031-GYMT-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000 -
Line Regulation:0.3(Typ) %
-
Maximum Output Current:0.4 A
-
Dimension:1.6 x 1.6 x 0.55(Max) mm
-
Family:MIC23031-G
-
Efficiency:93 %
-
Maximum Input Voltage:5.5 V
-
Load Regulation:0.7(Typ) %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
14
can ship
MOQ for out of Stock Qty:
1250
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
1
$1.1440
1,250
$1.0400
2,500
$0.6400
3,750
$0.5067
5,000 +
$0.4965
Click for Quote
Log in
to unlock special pricing