- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - DC DC Switching Regulators ›
- MIC2290YML-TR
Microchip Technology
MIC2290YML-TR
Switch PWM Boost Regulator - Internal Schottky Diode - Undervoltage Lockout - 2.5V-10.0V - 750mA - 8-Pin DFN Package
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC2290YML-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000 -
Efficiency:N/A
-
Maximum Output Current:N/A
-
Dimension:2 x 2 x 0.85(Max) mm
-
Load Regulation:0.2(Typ) %
-
Line Regulation:0.1(Typ) %
-
Maximum Input Voltage:10 V
-
Family:MIC2290