- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - DC DC Switching Regulators ›
- MIC2288YML-TR
MIC2288YML-TR
Microchip Technology
Conv DC-DC 2.5V to 10V Step Up Single-Out 34V 1A 8-Pin DFN EP T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Conv DC-DC 2.5V to 10V Step Up Single-Out 34V 1A 8-Pin DFN EP T/R
Search Keywords: MIC2288YMLTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC2288YML-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000 -
Maximum Output Current:1 A
-
Maximum Input Voltage:10 V
-
Efficiency:N/A
-
Family:MIC2288
-
Dimension:2 x 2 x 0.954359mm(Max)mm
-
Line Regulation:0.14362%(Typ)
-
Load Regulation:0.24363%(Typ)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
260
Ships today, if you order in
Buy all 260 in-stock or the regular minimum order quantity of 500
Manufacturer Stock:
15
can ship
Stock lot only:
260
Minimum Order Quantity:
500
13 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
1
$0.693
500
$0.630
1,000
$0.622
2,500
$0.582
5,000
$0.581
10,000
$0.568
15,000
$0.561
25,000 +
$0.554
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments