- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - DC DC Switching Regulators ›
- MIC2288YD5-TR
Microchip Technology
MIC2288YD5-TR
DC-DC Switching Boost (Step Up) Regulator - Adjustable - 2.5V-10Vin - 3.6V-34Vout - 1Aout - 5-Pin.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC2288YD5-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3000 -
Family:MIC2288
-
Efficiency:N/A
-
Dimension:2.9 x 1.6 x 0.87 mm
-
Load Regulation:0.2(Typ) %
-
Line Regulation:0.1(Typ) %