- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - DC DC Switching Regulators ›
- MIC2253-06YML-TR
Microchip Technology
MIC2253-06YML-TR
Conv DC-DC 2.5V to 10V Step Up Single-Out 30V 12-Pin MLF EP T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC2253-06YML-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
5000 -
Family:MIC2253
-
Line Regulation:0.5(Typ) %
-
Efficiency:N/A
-
Load Regulation:N/A
-
Dimension:3 x 3 x 0.83 mm