- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - DC DC Switching Regulators ›
- MIC2251-2YD5-TR
Microchip Technology
MIC2251-2YD5-TR
Conv DC-DC 2.5V to 5.5V Step Up Single-Out 37V 5-Pin TSOT-23 T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC2251-2YD5-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3000 -
Load Regulation:0.1(Typ) %
-
Family:MIC2251
-
Line Regulation:0.3(Typ) %
-
Efficiency:90 %
-
Dimension:2.9 x 1.6 x 0.87 mm