- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - DC DC Switching Regulators ›
- MIC2250-2YD5-TR
MIC2250-2YD5-TR
Microchip Technology
Conv DC-DC 2.5V to 5.5V Step Up Single-Out 32V 5-Pin TSOT-23 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Conv DC-DC 2.5V to 5.5V Step Up Single-Out 32V 5-Pin TSOT-23 T/R
Search Keywords: MIC22502YD5TR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC2250-2YD5-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3000 -
Family:MIC2250
-
Maximum Input Voltage:5.5 V
-
Maximum Output Current:N/A
-
Efficiency:90 %
-
Line Regulation:0.34362%(Typ)
-
Dimension:2.9 x 1.6 x 0.874359mmmm
-
Load Regulation:0.14363%(Typ)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,970
Can Ship immediately
Manufacturer Stock:
14
can ship
Minimum Order Quantity:
500
7 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
500
$0.604
1,000
$0.593
3,000
$0.580
6,000
$0.578
9,000
$0.577
12,000
$0.575
15,000
$0.574
27,000 +
$0.573
Click for Quote
Log in
to unlock special pricing