Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC2230-AAYML-TR

Conv DC-DC 2.5V to 5.5V Synchronous Step Down Dual-Out 0.8V 0.8A/0.8A 12-Pin DFN EP T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Conv DC-DC 2.5V to 5.5V Synchronous Step Down Dual-Out 0.8V 0.8A/0.8A 12-Pin DFN EP T/R
Search Keywords: MIC2230AAYMLTR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MIC2230-AAYML-TR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Family: MIC2230
Load Regulation: 0.54363%(Typ)
Efficiency: 96 %
Line Regulation: 0.14362%(Typ)
Dimension: 3 x 3 x 0.854359mm(Max)mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC2230-AAYML-TR RoHS compliant?
Yes, MIC2230-AAYML-TR is RoHS compliant.
What is the lead time for MIC2230-AAYML-TR?
The standard lead time for MIC2230-AAYML-TR is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,100
Can Ship immediately
Minimum Order Quantity:
250
5 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$0.884
500
$0.878
1,000
$0.857
2,500
$0.842
5,000
$0.840
10,000
$0.838
15,000 +
$0.833
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!