- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - DC DC Switching Regulators ›
- MIC22205YML-TR
MIC22205YML-TR
Microchip Technology
Conv DC-DC 2.9V to 5.5V Synchronous Step Down Single-Out 0.7V 2A 12-Pin DFN EP T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Conv DC-DC 2.9V to 5.5V Synchronous Step Down Single-Out 0.7V 2A 12-Pin DFN EP T/R
Search Keywords: MIC22205YMLTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC22205YML-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
5000 -
Efficiency:95(Min) %
-
Maximum Output Current:2 A
-
Dimension:3 x 3 x 0.85(Max) mm
-
Line Regulation:0.2(Typ) %
-
Family:MIC22205
-
Maximum Input Voltage:5.5 V
-
Load Regulation:0.2(Typ) %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
15
can ship
MOQ for out of Stock Qty:
1250
8 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1
$3.322
1,250
$3.020
2,500
$1.600
3,750
$1.130
5,000 +
$1.100
Click for Quote
Log in
to unlock special pricing