Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC2211-GSYML-TR

LDO Regulator Pos 1.8V3.3V 0.15A/0.3A 10-Pin DFN EP T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 1.8V3.3V 0.15A/0.3A 10-Pin DFN EP T/R
Search Keywords: MIC2211GSYMLTR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MIC2211-GSYML-TR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: MY
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Function: LDO
Dimension: 3 x 3 x 0.85(Max) mm
Maximum Dropout Voltage @ Current: 0.19@150mA,0.34@300mA V
Family: MIC2211
Line Regulation: 0.3 %
Accuracy: ±1 %
Junction to Ambient: 60 °C/W
Load Regulation: 1.5 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC2211-GSYML-TR RoHS compliant?
Yes, MIC2211-GSYML-TR is RoHS compliant.
What is the lead time for MIC2211-GSYML-TR?
The standard lead time for MIC2211-GSYML-TR is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4,294 can ship
MOQ for out of Stock Qty:
1250
7 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,250
$2.448
2,500
$1.296
3,750
$0.912
5,000 +
$0.894
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!