Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC2207YML-TR

Conv DC-DC 2.7V to 5.5V Step Down Single-Out 1V 3A 12-Pin MLF T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Conv DC-DC 2.7V to 5.5V Step Down Single-Out 1V 3A 12-Pin MLF T/R
Search Keywords: MIC2207YMLTR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MIC2207YML-TR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Dimension: 4 x 4 x 0.85(Max) mm
Load Regulation: 0.5(Typ) %
Efficiency: 94 %
Family: MIC2207
Line Regulation: 0.07(Typ) %
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC2207YML-TR RoHS compliant?
Yes, MIC2207YML-TR is RoHS compliant.
What is the lead time for MIC2207YML-TR?
The standard lead time for MIC2207YML-TR is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
8 Weeks can ship 12/29/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,250
$5.00
2,500
$2.64
3,750
$1.82
5,000 +
$1.78
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!