Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC2204YMM-TR

Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 1V 0.6A 10-Pin MSOP T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 1V 0.6A 10-Pin MSOP T/R
Search Keywords: MIC2204YMMTR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MIC2204YMM-TR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: MY
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2500
Line Regulation: 0.24362%(Typ)
Family: MIC2204
Dimension: 3 x 3 x 0.924359mmmm
Efficiency: 95 %
Load Regulation: 0.24363%(Typ)
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC2204YMM-TR RoHS compliant?
Yes, MIC2204YMM-TR is RoHS compliant.
What is the lead time for MIC2204YMM-TR?
The standard lead time for MIC2204YMM-TR is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
12 Weeks can ship 1/26/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
625
$5.61
1,250
$2.97
1,875
$2.09
2,500 +
$2.05
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!