- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Power Supply Controllers, Monitors ›
- MIC2193YM
Microchip Technology
MIC2193YM
Current Mode PWM Controller 440kHz 8-Pin SOIC N Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC2193YM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
95 -
Family:MIC2193
-
Adjustable Output:Yes11074
-
Fall Time:50 ns
-
Control Method:Current Mode PWM Controller11075
-
Maximum Duty Cycle:100 %
-
Maximum Operating Supply Voltage:14 V
-
Dimension:4.93 x 3.94 x 1.4811076mmmm