- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Power Supply Controllers, Monitors ›
- MIC2186YQS
Microchip Technology
MIC2186YQS
Current Mode PWM Controller 400kHz 16-Pin QSOP Tube
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued
TUBE Packaging
Description
+
Current Mode PWM Controller 400kHz 16-Pin QSOP Tube
Search Keywords: MIC2186YQS
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | MIC2186YQS |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390090 |
| COO: | PH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
98 |
| Maximum Duty Cycle: | 85(Typ) % |
| Family: | MIC2186 |
| Fall Time: | 50 ns |
| Control Method: | Current Mode PWM Controller |
| Dimension: | 4.9 x 3.91 x 1.47 mm |
| Adjustable Output: | Yes |
| Maximum Operating Supply Voltage: | 14 V |
Product Guides
+
Frequently Asked Questions
Is MIC2186YQS discontinued?
Yes, MIC2186YQS from Microchip Technology is discontinued (end-of-life September 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is MIC2186YQS RoHS compliant?
Yes, MIC2186YQS is RoHS compliant.
What is the lead time for MIC2186YQS?
The standard lead time for MIC2186YQS is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.