Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC2182YSM

DC/DC Cntrlr Single-OUT Step Down 330kHz 16-Pin SSOP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
DC/DC Cntrlr Single-OUT Step Down 330kHz 16-Pin SSOP Tube
Search Keywords: MIC2182YSM
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MIC2182YSM
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 77
Maximum Input Voltage: 32 V
Minimum Input Voltage: 4.5 V
Maximum Switching Frequency: 330 kHz
Family: MIC2182
Number of Outputs: 14346
Maximum Power Dissipation: 270 mW
Dimension: 6.2 x 7.8 x 1.734335mmmm
Mounting: Surface Mount
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC2182YSM RoHS compliant?
Yes, MIC2182YSM is RoHS compliant.
What is the lead time for MIC2182YSM?
The standard lead time for MIC2182YSM is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks can ship 1/11/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$4.67
77
$4.29
154
$4.12
308
$4.01
539
$3.86
1,001
$3.85
2,541
$3.82
5,005 +
$3.77
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!