- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - DC DC Switching Regulators ›
- MIC2177-5.0YWM
MIC2177-5.0YWM
Microchip Technology
Conv DC-DC 4.5V to 16.5V Synchronous Step Down Single-Out 5V 2.5A 20-Pin SOIC W Tube
Datasheet Accessories
RoHS Compliant
Discontinued
TUBE Packaging
Description
+
Conv DC-DC 4.5V to 16.5V Synchronous Step Down Single-Out 5V 2.5A 20-Pin SOIC W Tube
Search Keywords: MIC217750YWM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC2177-5.0YWM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
38 -
Maximum Input Voltage:16.5 V
-
Load Regulation:N/A
-
Efficiency:96 %
-
Line Regulation:N/A
-
Dimension:12.83 x 7.52 x 2.264359mmmm
-
Maximum Output Current:2.5 A
-
Family:MIC2177
Product Guides
+
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.