- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- DC to DC Controller ›
- MIC2176-2YMM-TR
Microchip Technology
MIC2176-2YMM-TR
DC/DC Cntrlr Single-OUT Step Down 10-Pin MSOP T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | MIC2176-2YMM-TR |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390090 |
| COO: | MY |
| ECCN: | EAR99 |
Reel Pack:
|
2500 |
| Mounting: | Surface Mount |
| Minimum Input Voltage: | 4.5 V |
| Number of Outputs: | 14346 |
| Family: | MIC2176-2 |
| Maximum Input Voltage: | 75 V |
| Maximum Power Dissipation: | 421 mW |
| Dimension: | 3 x 3 x 0.924335mmmm |