Available Replacements
Alternative Packaging
MIC2171WU MIC2171WU Microchip Technology
MIC2171WU

Microchip Technology

In Stock: 250

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC2171WU-TR

Current Mode PWM Controller 65V 2.5A 112kHz 6-Pin(5+Tab) TO-263 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Current Mode PWM Controller 65V 2.5A 112kHz 6-Pin(5+Tab) TO-263 T/R
Search Keywords: MIC2171WUTR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MIC2171WU-TR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 750
Family: MIC2171
Maximum Operating Supply Voltage: 40 V
Dimension: 10.67(Max) x 9.17(Max) x 4.6(Max) mm
Maximum Duty Cycle: 95 %
Control Method: Current Mode PWM Controller
Adjustable Output: No
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC2171WU-TR RoHS compliant?
Yes, MIC2171WU-TR is RoHS compliant.
What is the lead time for MIC2171WU-TR?
The standard lead time for MIC2171WU-TR is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 996
Can Ship immediately
Minimum Order Quantity:
100
26 Weeks can ship 5/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$5.06
250
$5.03
750
$4.59
1,500
$4.57
3,000
$4.56
5,250
$4.55
7,500 +
$4.54
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!