Available Replacements
Alternative Packaging
MIC2171WU-TR MIC2171WU-TR Microchip Technology
MIC2171WU-TR

Microchip Technology

In Stock: 996

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC2171WU

Conv DC-DC 3V to 40V Step Down Single-Out 4A 6-Pin(5+Tab) TO-263 Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Conv DC-DC 3V to 40V Step Down Single-Out 4A 6-Pin(5+Tab) TO-263 Tube
Search Keywords: MIC2171WU
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MIC2171WU
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Family: MIC2171
Line Regulation: 0.6(Typ) %
Dimension: 10.67(Max) x 9.17(Max) x 4.6(Max) mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC2171WU RoHS compliant?
Yes, MIC2171WU is RoHS compliant.
What is the lead time for MIC2171WU?
The standard lead time for MIC2171WU is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 250
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
26 Weeks can ship 5/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$2.72
100
$2.71
250
$2.65
500
$2.59
1,000
$2.58
2,500
$2.57
5,000
$2.56
7,500 +
$2.55
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!