Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC2171WT

Conv DC-DC 3V to 40V Step Down Single-Out 4A 5-Pin(5+Tab) TO-220 Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Conv DC-DC 3V to 40V Step Down Single-Out 4A 5-Pin(5+Tab) TO-220 Tube
Search Keywords: MIC2171WT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC2171WT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Dimension:
    10.67(Max) x 4.83(Max) x 9.17(Max) mm
  • Line Regulation:
    0.6(Typ) %
  • Maximum Input Voltage:
    40 V
  • Efficiency:
    N/A
  • Maximum Output Current:
    4 A
  • Load Regulation:
    N/A
  • Family:
    MIC2171
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC2171WT RoHS compliant?
Yes, MIC2171WT is RoHS compliant.
What is the lead time for MIC2171WT?
The standard lead time for MIC2171WT is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,450 can ship
Minimum Order Quantity:
50
Order Increment:
50
8 Weeks can ship 10/9/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$3.10
100
$3.09
250
$2.94
500
$2.79
1,000
$2.78
2,500
$2.76
5,000
$2.72
7,500 +
$2.71
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!