- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Power Supply Controllers, Monitors ›
- MIC2169BYMM-TR
MIC2169BYMM-TR
Microchip Technology
Voltage Mode PWM Controller 0.8V 550kHz 10-Pin MSOP T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Voltage Mode PWM Controller 0.8V 550kHz 10-Pin MSOP T/R
Search Keywords: MIC2169BYMMTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC2169BYMM-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
2500 -
Control Method:Voltage Mode PWM Controller11075
-
Maximum Duty Cycle:92(Min) %
-
Maximum Operating Supply Voltage:14.5 V
-
Fall Time:15 ns
-
Adjustable Output:Yes11074
-
Family:MIC2169B
-
Dimension:3 x 3 x 0.9211076mmmm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
18
can ship
Minimum Order Quantity:
100
8 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$2.563
100
$2.330
250
$2.240
500
$2.180
1,000
$2.100
2,500
$2.090
5,000
$2.070
7,500
$2.050
10,000 +
$2.040
Click for Quote
Log in
to unlock special pricing