Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC2169BYMME

Voltage Mode PWM Controller 0.8V 550kHz 10-Pin MSOP EP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Voltage Mode PWM Controller 0.8V 550kHz 10-Pin MSOP EP Tube
Search Keywords: MIC2169BYMME
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MIC2169BYMME
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Maximum Operating Supply Voltage: 14.5 V
Dimension: 3 x 3 x 0.8611076mmmm
Maximum Duty Cycle: 92(Min) %
Fall Time: 15 ns
Adjustable Output: Yes11074
Control Method: Voltage Mode PWM Controller11075
Family: MIC2169B
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC2169BYMME RoHS compliant?
Yes, MIC2169BYMME is RoHS compliant.
What is the lead time for MIC2169BYMME?
The standard lead time for MIC2169BYMME is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
78 can ship
Minimum Order Quantity:
100
Order Increment:
100
8 Weeks can ship 1/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$2.684
100
$2.440
300
$2.310
500
$2.280
1,000
$2.200
2,500
$2.190
5,000
$2.170
7,500
$2.140
10,000 +
$2.130
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!