- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Power Supply Controllers, Monitors ›
- MIC2168AYMM
MIC2168AYMM
Microchip Technology
1MHz PWM Synchronous Buck Control IC - Step Down - 3 to 14.5VDC - 10-lead MSOP - -40° to 125°C
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
1MHz PWM Synchronous Buck Control IC - Step Down - 3 to 14.5VDC - 10-lead MSOP - -40° to 125°C
Search Keywords: MIC2168AYMM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC2168AYMM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Maximum Duty Cycle:90(Min) %
-
Adjustable Output:Yes11074
-
Control Method:Voltage Mode PWM Controller11075
-
Maximum Operating Supply Voltage:14.5 V
-
Dimension:3 x 3 x 0.9211076mmmm
-
Fall Time:30 ns
-
Family:MIC2168A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
16
can ship
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$2.739
100
$2.490
300
$2.360
500
$2.330
1,000
$2.250
2,500
$2.240
5,000
$2.220
7,500
$2.190
10,000 +
$2.180
Click for Quote
Log in
to unlock special pricing
Alternative Packaging