MIC2145YMM
Microchip Technology
Conv DC-DC 2.4V to 16V Step Up Single-Out 16V 2.5W 8-Pin MSOP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Conv DC-DC 2.4V to 16V Step Up Single-Out 16V 2.5W 8-Pin MSOP Tube
Search Keywords: MIC2145YMM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC2145YMM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Maximum Input Voltage:16 V
-
Line Regulation:N/A
-
Family:MIC2145
-
Dimension:3 x 3 x 0.92 mm
-
Maximum Output Current:N/A
-
Load Regulation:N/A
-
Efficiency:85 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
14
can ship
Minimum Order Quantity:
100
Order Increment:
100
4 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
1
$2.607
100
$2.370
300
$2.250
500
$2.220
1,000
$2.140
2,500
$2.130
5,000
$2.110
7,500
$2.080
10,000 +
$2.070
Click for Quote
Log in
to unlock special pricing