Microchip Technology
MIC2145YML
Conv DC-DC 2.4V to 16V Step Up Single-Out 2.4V to 16V 2.5W 10-Pin DFN EP Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC2145YML
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Supplier's Standard Package:
100 -
Line Regulation:N/A
-
Efficiency:85 %
-
Load Regulation:N/A
-
Family:MIC2145
-
Dimension:3 x 3 x 0.85(Max) mm