Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC2131-1YTSE

Voltage Mode PWM Controller 0.7V to 34V 15A 170kHz Automotive 16-Pin TSSOP EP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Voltage Mode PWM Controller 0.7V to 34V 15A 170kHz Automotive 16-Pin TSSOP EP Tube
Search Keywords: MIC21311YTSE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MIC2131-1YTSE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 94
Maximum Operating Supply Voltage: 40 V
Fall Time: 23 ns
Maximum Duty Cycle: 92(Min) %
Adjustable Output: Yes11074
Dimension: 5 x 4.4 x 0.911076mmmm
Control Method: Voltage Mode PWM Controller11075
Family: MIC2131
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC2131-1YTSE RoHS compliant?
Yes, MIC2131-1YTSE is RoHS compliant.
What is the lead time for MIC2131-1YTSE?
The standard lead time for MIC2131-1YTSE is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4,606 can ship
Minimum Order Quantity:
94
Order Increment:
94
7 Weeks can ship 12/29/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
94
$2.77
188
$2.66
282
$2.62
564
$2.49
1,034
$2.48
2,538
$2.46
5,076
$2.43
7,520 +
$2.42
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!