Available Replacements
Alternative Packaging
MIC2130-4YTSE MIC2130-4YTSE Microchip Technology
MIC2130-4YTSE

Microchip Technology

In Stock: 0

Minimum Order: 94

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC2130-4YTSE-TR

Voltage Mode PWM Controller 0.7V to 34V 15A 440kHz Automotive 16-Pin TSSOP EP T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Voltage Mode PWM Controller 0.7V to 34V 15A 440kHz Automotive 16-Pin TSSOP EP T/R
Search Keywords: MIC21304YTSETR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC2130-4YTSE-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2500
  • Maximum Operating Supply Voltage:
    40 V
  • Control Method:
    Voltage Mode PWM Controller11075
  • Maximum Duty Cycle:
    80(Min) %
  • Dimension:
    5 x 4.4 x 0.911076mmmm
  • Adjustable Output:
    Yes11074
  • Fall Time:
    23 ns
  • Family:
    MIC2130
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC2130-4YTSE-TR RoHS compliant?
Yes, MIC2130-4YTSE-TR is RoHS compliant.
What is the lead time for MIC2130-4YTSE-TR?
The standard lead time for MIC2130-4YTSE-TR is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,497 can ship
MOQ for out of Stock Qty:
625
7 Weeks can ship 11/19/26
ADD TO CART
Price (USD)
Qty
Unit Price
625
$7.27
1,250
$3.84
1,875
$2.64
2,500 +
$2.59
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!