- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Power Supply Controllers, Monitors ›
- MIC2111BYMT-TR
Microchip Technology
MIC2111BYMT-TR
Current Mode PWM Controller 0.6V to 3.46V 200kHz to 2000kHz 20-Pin TQFN T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Current Mode PWM Controller 0.6V to 3.46V 200kHz to 2000kHz 20-Pin TQFN T/R
Search Keywords: MIC2111BYMTTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC2111BYMT-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1000 -
Maximum Operating Supply Voltage:5.5 V
-
Dimension:3 x 3 x 0.55(Max) mm
-
Maximum Duty Cycle:0(Min) %
-
Adjustable Output:Yes
-
Fall Time:1 ns
-
Family:MIC2111B
-
Control Method:Current/Voltage Mode PWM Controller
Product Guides
+
Frequently Asked Questions
Is MIC2111BYMT-TR RoHS compliant?
Yes, MIC2111BYMT-TR is RoHS compliant.
What is the lead time for MIC2111BYMT-TR?
The standard lead time for MIC2111BYMT-TR is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,000
can ship
MOQ for out of Stock Qty:
250
7 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
250
$1.88
500
$1.41
750
$1.32
1,000 +
$1.29
Click for Quote
Log in
to unlock special pricing