Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC2091-2YM5-TR

USB Power SW USB Power Switch Single 5.5V 0.175A 5-Pin SOT-23 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
USB Power SW USB Power Switch Single 5.5V 0.175A 5-Pin SOT-23 T/R
Search Keywords: MIC20912YM5TR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MIC2091-2YM5-TR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: MY
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Enable Logic: Active High
Maximum Input Voltage: 5.5 V
Current Limit: 0.175 A
Dimension: 2.9 x 1.6 x 1.1 mm
Family: MIC2091-2
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC2091-2YM5-TR RoHS compliant?
Yes, MIC2091-2YM5-TR is RoHS compliant.
What is the lead time for MIC2091-2YM5-TR?
The standard lead time for MIC2091-2YM5-TR is approximately 33 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18,000
Ships today, if you order in
Minimum Order Quantity:
1000
33 Weeks can ship 7/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.2066
3,000
$0.2027
6,000
$0.1991
9,000
$0.1986
12,000
$0.1981
27,000
$0.1969
51,000 +
$0.1958
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!