- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Power Distribution Switches, Load Drivers ›
- MIC2090-2YM5-TR
Microchip Technology
MIC2090-2YM5-TR
USB Power Switch Single 5.5V 0.1A 5-Pin SOT-23 T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
USB Power Switch Single 5.5V 0.1A 5-Pin SOT-23 T/R
Search Keywords: MIC20902YM5TR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC2090-2YM5-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3000 -
Family:MIC2090-2
-
Enable Logic:Active High
-
Maximum Input Voltage:5.5 V
-
Current Limit:0.1 A
-
Dimension:2.9 x 1.6 x 1.1 mm
-
Maximum Power Dissipation:N/A
Product Guides
+
Frequently Asked Questions
Is MIC2090-2YM5-TR RoHS compliant?
Yes, MIC2090-2YM5-TR is RoHS compliant.
What is the lead time for MIC2090-2YM5-TR?
The standard lead time for MIC2090-2YM5-TR is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Ships today, if you order in
Manufacturer Stock:
21,000
can ship
Minimum Order Quantity:
1000
6 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
1,000
$0.2055
3,000
$0.2027
6,000
$0.1923
9,000
$0.1899
12,000
$0.1894
27,000
$0.1852
51,000 +
$0.1829
Click for Quote
Log in
to unlock special pricing