- Home ›
- All Products›
- MIC2045-1YTS-TR
MIC2045-1YTS-TR
Microchip Technology
USB Power SW Hi Side/DIST Single 0.8V to 5.5V 1 to 6A 16-Pin TSSOP T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
USB Power SW Hi Side/DIST Single 0.8V to 5.5V 1 to 6A 16-Pin TSSOP T/R
Search Keywords: MIC20451YTSTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC2045-1YTS-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
15
can ship
MOQ for out of Stock Qty:
625
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$9.658
625
$8.780
1,250
$4.640
1,875
$3.190
2,500 +
$3.120
Click for Quote
Log in
to unlock special pricing