- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Power Distribution Switches, Load Drivers ›
- MIC2044-1YTS
MIC2044-1YTS
Microchip Technology
USB Power Switch Single 5.5V 1A to 6A 16-Pin TSSOP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
USB Power Switch Single 5.5V 1A to 6A 16-Pin TSSOP Tube
Search Keywords: MIC20441YTS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC2044-1YTS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
94 -
Current Limit:1 to 6 A
-
Dimension:5 x 4.4 x 0.915300mmmm
-
Maximum Power Dissipation:N/A
-
Family:MIC2044
-
Enable Logic:Active High15301
-
Maximum Input Voltage:5.5 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
15
can ship
Minimum Order Quantity:
10
13 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
10
$3.55
94
$3.26
188
$3.13
282
$3.09
564
$2.94
1,034
$2.93
2,538
$2.90
5,076 +
$2.87
Click for Quote
Log in
to unlock special pricing
Alternative Packaging