Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC2043-2YM

USB Power Switch Single 5.5V 0.5A to 3A 8-Pin SOIC N Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
USB Power Switch Single 5.5V 0.5A to 3A 8-Pin SOIC N Tube
Search Keywords: MIC20432YM
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MIC2043-2YM
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 95
Current Limit: 0.5 to 3 A
Enable Logic: Active Low15301
Dimension: 4.93 x 3.94 x 1.4815300mmmm
Family: MIC2043
Maximum Input Voltage: 5.5 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC2043-2YM RoHS compliant?
Yes, MIC2043-2YM is RoHS compliant.
What is the lead time for MIC2043-2YM?
The standard lead time for MIC2043-2YM is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3,344 can ship
Minimum Order Quantity:
95
Order Increment:
95
6 Weeks can ship 12/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
95
$2.14
190
$2.05
285
$2.04
570
$2.00
1,045
$1.93
2,565
$1.92
5,035
$1.90
7,505 +
$1.88
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!