Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC2041-1YMM

USB Power Switch Single 5.5V 0.25A to 1.5A 10-Pin MSOP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
USB Power Switch Single 5.5V 0.25A to 1.5A 10-Pin MSOP Tube
Search Keywords: MIC20411YMM
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MIC2041-1YMM
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Maximum Input Voltage: 5.5 V
Family: MIC2041
Dimension: 3 x 3 x 0.9215300mmmm
Enable Logic: Active High15301
Current Limit: 0.25 to 1.5 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC2041-1YMM RoHS compliant?
Yes, MIC2041-1YMM is RoHS compliant.
What is the lead time for MIC2041-1YMM?
The standard lead time for MIC2041-1YMM is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4,300 can ship
Minimum Order Quantity:
100
Order Increment:
100
28 Weeks can ship 6/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.56
300
$1.50
500
$1.48
1,000
$1.41
2,500
$1.40
5,000
$1.39
7,500
$1.38
10,000 +
$1.37
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!