- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Power Distribution Switches, Load Drivers ›
- MIC2040-2YMM-TR
Microchip Technology
MIC2040-2YMM-TR
USB Power Switch Single 5.5V 0.25A to 1.5A 10-Pin MSOP T/R
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC2040-2YMM-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
2500 -
Dimension:3 x 3 x 0.9215300mmmm
-
Enable Logic:Active Low15301
-
Maximum Power Dissipation:N/A
-
Current Limit:0.25 to 1.5 A
-
Maximum Input Voltage:5.5 V
-
Family:MIC2040