- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Power Distribution Switches, Load Drivers ›
- MIC2039EYMT-TR
MIC2039EYMT-TR
Microchip Technology
Hi Side Single 5.5V 0.2A to 2.5A 6-Pin UDFN T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Hi Side Single 5.5V 0.2A to 2.5A 6-Pin UDFN T/R
Search Keywords: MIC2039EYMTTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC2039EYMT-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000 -
Current Limit:0.2 to 2.5 A
-
Dimension:mm15300mm
-
Maximum Power Dissipation:N/A
-
Family:MIC2039
-
Enable Logic:Active High15301
-
Maximum Input Voltage:5.5 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
51 Weeks
can ship
5/31/27
Price (USD)
Qty
Unit Price
1,250
$1.904
2,500
$1.008
3,750
$0.709
5,000 +
$0.695
Click for Quote
Log in
to unlock special pricing